NKK Switches UB25SKG035D-DB-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Series | UB2 |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG035D-DB-RO to view detailed technical specifications.
No datasheet is available for this part.