
The NKK Switches UB25SKG035F-JB is a 28V through hole on-mom pushbutton switch with a green LED illumination. It features a square button actuator type and gold contact plating. The switch has a high electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations.
NKK Switches UB25SKG035F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG035F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
