The NKK Switches UB25SKG03N-A is a DPDT switch with a square button actuator and illumination. It has a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is packaged in bulk and has a through-hole mount.
NKK Switches UB25SKG03N-A technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG03N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.