This DPDT pushbutton switch features a square button actuator and can handle up to 5 amps at 250VAC or 30VDC. It has a termination style of PC pins and is designed for through-hole mounting. The switch has a momentary contact function and a maximum operating temperature range of -25°C to 50°C.
NKK Switches UB25SKW035C-JF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB25SKW035C-JF to view detailed technical specifications.
No datasheet is available for this part.