This DPDT illuminated pushbutton switch features a contact current rating of 5A and a voltage rating of 250V AC. The switch has a silver plating and meets the UL94 V-0 flammability rating. It is part of the UB2 series and has a throw configuration of DPDT.
NKK Switches UB25SKW035C-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035C-RO to view detailed technical specifications.
No datasheet is available for this part.