This 2-pole pushbutton switch features silver contact material and plating, with a current rating of 5A. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is RoHS compliant. It is available in bulk packaging and has a PC pin termination.
NKK Switches UB25SKW035D technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.