This 5A SPDT pushbutton switch features silver-plated contacts and LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead-free and has a solder termination. It is available in a single unit package and is part of the UB2 series.
NKK Switches UB25SKW035D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.