
This through hole square button switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a DC rated voltage of 30V. The switch is designed for 10000 hours of life and 1000000 mechanical cycles. It is available in a single unit package with a tray packaging and is RoHS compliant.
NKK Switches UB25SKW035D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.