The UB2 series pushbutton switch features a silver contact material and plating, with a maximum current rating of 5A and a maximum operating temperature of 50°C. It has a flammability rating of UL94 V-0 and is lead free. The switch is available in a vertical orientation with a termination of PC pins and a throw configuration of DPDT. It also features green LED illumination.
NKK Switches UB25SKW035F-FB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Series | UB2 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035F-FB-RO to view detailed technical specifications.
No datasheet is available for this part.