
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 5A at 125VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Equipped with a green LED illumination and a square button actuator, this through-hole mounted component utilizes PC pin terminations.
NKK Switches UB25SKW035F-FF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.