The UB25SKW035F-RO is a DPDT pushbutton switch with a contact current rating of 5A and a voltage rating of 250V AC. It features silver plating and LED illumination with a green color. The switch is available in a package quantity of 20 and meets the UL94 V-0 flammability rating.
NKK Switches UB25SKW035F-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035F-RO to view detailed technical specifications.
No datasheet is available for this part.