
The UB26KKG016G-AB is a square button pushbutton switch with blue LED illumination, rated for 28V DC. It features a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is suitable for operation between -25°C and 50°C. It is available in bulk packaging and is compliant with RoHS regulations.
NKK Switches UB26KKG016G-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKG016G-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
