DPDT pushbutton switch featuring a square, illuminated red LED actuator. Rated for 5A at 125VAC and 30VDC, this panel-mount switch offers solder lug termination and a mechanical life of 200,000 cycles. It provides alternate ON-ON switching and boasts an electrical life of 10,000 cycles.
NKK Switches UB26KKW015C-JJ technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKW015C-JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.