This is a 5A SPDT pushbutton switch with silver-plated contacts and a voltage rating of 250V AC. It is lead free and has a vertical orientation. The switch is available in a package quantity of 20. It is suitable for use in applications where a high current rating is required.
NKK Switches UB26KKW015C-JJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKW015C-JJ-RO to view detailed technical specifications.
No datasheet is available for this part.