This DPDT square button panel mount switch features a maximum current rating of 5A at 250VAC or 30VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a termination style of solder lug and is designed for panel mounting. It has an electrical life of 10,000 cycles and operates within a temperature range of -25°C to 50°C.
NKK Switches UB26KKW016F-CJ technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26KKW016F-CJ to view detailed technical specifications.
No datasheet is available for this part.