NKK Switches UB26KKW01N/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKW01N/U to view detailed technical specifications.
No datasheet is available for this part.