This DPDT pushbutton switch features a square button actuator and is rated for 5A at 250VAC or 30VDC. It has a PC pin termination style and can be mounted through a hole or panel mounted. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -25 to 50°C. It is illuminated with a red LED.
NKK Switches UB26KKW035C-JB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26KKW035C-JB to view detailed technical specifications.
No datasheet is available for this part.