
This 28V DPDT pushbutton switch features gold contact plating and LED illumination. It has a UL94 V-0 flammability rating and is RoHS compliant. The switch is part of the UB2 series and has a solder termination.
NKK Switches UB26NBKG015C-CC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NBKG015C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.