
The NKK Switches UB26NBKG015F is a 28V rated, SPDT DPDT panel mount pushbutton switch with a green LED illumination. It features a gold contact plating and a mechanical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 50°C and has a DC rated voltage of 28V. It is available in a panel mount configuration with a snap-in mount and is suitable for use in a variety of applications.
NKK Switches UB26NBKG015F technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NBKG015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.