The NKK Switches UB26NBKG015F-FF is a DPDT panel mount switch with a rectangular button actuator. It features a max current rating of 0.1A at 28VAC or 28VDC and a max power rating of 0.4W at the same voltages. The switch has a termination style of solder lug and a mounting type of panel mount. It operates within a temperature range of -25°C to 50°C and has an electrical life of 200,000 cycles.
NKK Switches UB26NBKG015F-FF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26NBKG015F-FF to view detailed technical specifications.
No datasheet is available for this part.