This DPDT switch features a rectangular button actuator and a panel mount termination style. It has a maximum current rating of 5 amps at 250VAC or 30VDC and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is suitable for use in applications where a high level of reliability is required.
NKK Switches UB26NBKW015C-DD technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26NBKW015C-DD to view detailed technical specifications.
No datasheet is available for this part.