This 30V 5A On-On DPDT switch features silver plated contacts and a panel mount design. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -20°C and 70°C and is available in a bulk packaging option.
NKK Switches UB26NBKW01N technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NBKW01N to view detailed technical specifications.
No datasheet is available for this part.