This illuminated pushbutton switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a mechanical life of 200,000 cycles. The switch is rated for 125V AC and 30V DC and is RoHS compliant. It is available in a panel mount configuration with a snap-in design.
NKK Switches UB26NKW015F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NKW015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.