This 5A DPDT on-on panel mount switch features green LED illumination and a maximum operating temperature of 50°C. The switch is rated for 125V AC and has a minimum operating temperature of -25°C. It is designed for 10000 cycles of electrical life and 200000 cycles of mechanical life, with a lifespan of 10000 hours. The switch is RoHS compliant and available in bulk packaging.
NKK Switches UB26NKW015F-JF technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NKW015F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
