
DPDT illuminated pushbutton switch featuring a rectangular orange LED illuminated button. Offers an ON-ON switch function with alternate contact action. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Features gold-plated copper contacts and PC pin terminations for through-hole mounting. Electrical and mechanical life rated at 200,000 cycles. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB26RKG035D-JD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26RKG035D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
