The NKK Switches UB26RKW035F-FF is a DPDT pushbutton switch with a rectangular button actuator. It has a maximum current rating of 5 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250 volts. The switch is designed for through hole mounting and has a termination style of PC pins. It features a switch function of alternate contact and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25 to 50 degrees Celsius and is illuminated with a green LED.
NKK Switches UB26RKW035F-FF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26RKW035F-FF to view detailed technical specifications.
No datasheet is available for this part.