
The NKK Switches UB26SKG035D-DD is a square button pushbutton switch with a gold contact plating and a maximum operating temperature of 50°C. It features a 200,000-cycle electrical life and a 200,000-cycle mechanical life. The switch is rated for 28V AC and DC and is available in a through-hole package. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
NKK Switches UB26SKG035D-DD technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKG035D-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.