The UB26SKW035C-AB-RO is a 5A SPDT pushbutton switch with silver plating and LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead-free and has a solder termination. It features a vertical orientation and a throw configuration of SPDT.
NKK Switches UB26SKW035C-AB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW035C-AB-RO to view detailed technical specifications.
No datasheet is available for this part.