The UB26SKW035C-JC-RO is a 5A DPDT pushbutton switch with silver contact plating, rated for 250V AC. It features a lead-free construction and meets the UL94 V-0 flammability standard. The switch has a vertical orientation and a DPDT throw configuration, making it suitable for a variety of applications. It is available in an illuminated version with a red LED illumination color.
NKK Switches UB26SKW035C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW035C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.