
DPDT pushbutton switch featuring a square, illuminated orange LED actuator. Offers a 5A current rating at 250VAC and 30VDC, with PC pin termination for through-hole mounting. This switch provides an ON-ON function with a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles at rated load. Operating temperature range is -25°C to 50°C.
NKK Switches UB26SKW035D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW035D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
