This DPDT pushbutton switch features a silver plated contact and a lead free construction. It has a current rating of 5A and a voltage rating of 250V AC. The switch is made with a UL94 V-0 flammability rating and is suitable for use in a variety of applications.
NKK Switches UB26SKW035D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW035D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.