The NKK Switches UB26SKW03N is a 5A On-On DPDT switch with silver plated contacts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is packaged in a tray and has a flammability rating of UL94 V-0. The switch is lead free, but contains lead, and is suitable for use in applications with a voltage rating of up to 125V AC or 30V DC.
NKK Switches UB26SKW03N technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW03N to view detailed technical specifications.
No datasheet is available for this part.