NKK Switches WB12L-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Ratings | IP67 |
| Series | WB |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12L-DA-RO to view detailed technical specifications.
No datasheet is available for this part.