
This SPDT pushbutton switch features a silver plated contact plating and a current rating of 6A. It is rated for 125V AC and has a mechanical life of 30000 cycles. The switch is IP67 rated, waterproof, and dust tight, making it suitable for harsh environments. It can operate between -30°C and 70°C and is available in a panel mount configuration.
NKK Switches WB12S technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12S to view detailed technical specifications.
No datasheet is available for this part.