This 6A SPDT pushbutton switch features a solder termination, IP67 rating, and lead-free construction. It can withstand a maximum AC voltage of 250V and a DC rated voltage of 30V. The switch is rated for a current rating of 6A and has a flammability rating of UL94 V-0.
NKK Switches WB12S-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | WB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12S-DA-RO to view detailed technical specifications.
No datasheet is available for this part.