
NKK Switches WB12T technical specifications.
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WB |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.