Illuminated & Non-Illuminated Pushbutton Switch featuring an ON-ON SPDT alternate contact configuration with a round brass plunger actuator. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers screw lug termination and a silver contact material with silver plating. It boasts a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles, with an operating temperature range of -30°C to 70°C. The switch is IP67 rated, waterproof, and dust-tight, with RoHS compliance.
NKK Switches WB12T-DC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 19.4mm |
| Electrical Life | 15000Cycles |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12T-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.