The WB12T-DC-RO is a SPDT pushbutton switch with a current rating of 6A and a voltage rating of 250V AC. It features a lead-free construction with silver plating and meets the IP67 ratings for environmental sealing. The switch has a vertical orientation and a screw termination. It is part of the WB series and has a flammability rating of UL94 V-0.
NKK Switches WB12T-DC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP67 |
| Series | WB |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12T-DC-RO to view detailed technical specifications.
No datasheet is available for this part.