The WB12T-DF is a SPDT panel mount pushbutton switch with a round plunger actuator style. It has a maintained contact function and can handle a maximum current rating of 6 amps at 125VAC. The switch is rated for a maximum AC voltage of 250V and a maximum DC voltage of 30V. It can operate within a temperature range of -20 to 105 degrees Celsius.
NKK Switches WB12T-DF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches WB12T-DF to view detailed technical specifications.
No datasheet is available for this part.