
This SPDT switch has a contact current rating of 6A and a voltage rating of 250V AC and 30V DC. It features silver plating and a flammability rating of UL94 V-0. The switch is lead-free and has an IP67 rating, indicating it is suitable for use in harsh environments. It is available in a package quantity of 50 and has a screw termination.
NKK Switches WB15T-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | WB |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15T-DA-RO to view detailed technical specifications.
No datasheet is available for this part.
