This is a 6A SPDT pushbutton switch with silver plating, illuminated, rated for 30V DC and 250V AC, and meets IP67 ratings for environmental sealing. It is available in a single unit quantity and features a screw termination. The switch has a vertical orientation and a flammability rating of UL94 V-0. It is lead-free and suitable for use in applications where a high current rating is required.
NKK Switches WB15T-EF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | WB |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches WB15T-EF-RO to view detailed technical specifications.
No datasheet is available for this part.