
Illuminated rocker switch featuring SPST, On-Off function. Rated for 15A at 30VDC and 125V/250V AC. Offers 15,000 electrical and 30,000 mechanical cycles. Panel mount design with wire leads for termination. IP67 rated for waterproof and dust-tight operation.
NKK Switches WR11AL technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
