This 15A SPDT SPST on-off switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a silver-plated contact and is rated for 15000 cycles of electrical life and 30000 cycles of mechanical life. The switch is available in a panel mount configuration and is compliant with IP67 and waterproof standards. It is also RoHS compliant and has a voltage rating of 125V AC and 30V DC.
NKK Switches WR11AL/CUL technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AL/CUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.