
Illuminated rocker switch featuring SPST/SPDT functionality and an ON-OFF switch function. Rated for 15A at 30VDC and 125V AC, this panel-mount component offers a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. It boasts IP67, waterproof, and dust-tight ratings, with a beige rocker actuator and wire lead termination. Operating within a temperature range of -25°C to 85°C, this RoHS compliant switch is designed for snap-in panel mounting.
NKK Switches WR11BL technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
