The WR11BL-RO is a rocker switch with a current rating of 15A and a voltage rating of 250V AC and 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is lead free and has a tin contact plating. It is available in a package quantity of 10 and has wire leads for termination.
NKK Switches WR11BL-RO technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | WR |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11BL-RO to view detailed technical specifications.
No datasheet is available for this part.