
SPST, On-Off rocker switch with a 15A current rating and 125V AC / 30V DC voltage rating. Features IP67 dust-tight and waterproof environmental sealing with epoxy sealed terminals. Panel mount, snap-in design with screw terminal termination and a concave, ivory actuator. Operates within a -25°C to 85°C temperature range, offering 15000 electrical and 30000 mechanical cycles.
NKK Switches WR11BT technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
