
SPDT illuminated rocker switch with a curved actuator, featuring quick connect termination. Rated for 15A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 15,000 cycles. Constructed with silver contacts and tin/silver plating, it offers panel snap-in mounting and operates within a temperature range of -25°C to 85°C. IP67, waterproof, and dust-tight rated, this RoHS compliant component is designed for demanding applications.
NKK Switches WR12AFN technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
