
SPDT illuminated rocker switch with solder lug termination, featuring a 15A current rating at 250VAC and 30VDC. This panel-mount, snap-in component offers a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. Constructed with silver contacts and tin/silver plating, it operates within a temperature range of -25°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. The switch has a curved black rocker and is RoHS compliant.
NKK Switches WR12ASN technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12ASN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
