
SPDT illuminated rocker switch with screw lug termination, featuring a curved black rocker actuator. Rated for 15A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 15,000 cycles. Offers panel snap-in mounting and operates within a temperature range of -25°C to 85°C. This lead-free, RoHS compliant component boasts IP67, waterproof, and dust-tight ratings.
NKK Switches WR12AT technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AT to view detailed technical specifications.
No datasheet is available for this part.
