
Illuminated rocker switch featuring a 3-position ON-OFF-ON function with SPDT/SPST throw configuration. Rated for 15A at 250VAC and 30VDC, this switch offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It includes quick connect terminations, a black curved rocker actuator, and panel snap-in mounting. Approvals include UL, VDE, and EN, with IP67, waterproof, and dust-tight ratings. Operating temperature range is -25°C to 85°C.
NKK Switches WR13AF technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.